USD
Favorite

Photo Not Available
DJT10E17-35JA-LC 55 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 27 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.81000 $42.81
10 36.71200 $367.12
25 35.17280 $879.32
50 32.97460 $1,648.73
100 31.87540 $3,187.54
250 30.11672 $7,529.18

Submit a request for quotation on quantities greater than those displayed.

DJT10E17-35JA-LC

Datasheet
Digi-Key Part Number DDJT10E17-35JA-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DJT10E17-35JA-LC
Copy  
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-38999 Series I, DJT
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DJT16E17-35HA

CONN PLUG MALE 55POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$94.87000 Details

DJT16E17-35HA-LC

CONN PLUG HSG MALE 55POS INLINE

TE Connectivity Deutsch Connectors

$59.09000 Details
Associated Product

M39029/56-348

CONTACT SOCKET 22-26AWG CRIMP

TE Connectivity Deutsch Connectors

$0.85000 Details
Additional Resources
Standard Package 1
Other Names DDJT10E17-35JA-LC