Photo Not Available
D38999/26WG41PC 41 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number DD38999/26WG41PC-ND
Copy   DD38999/26WG41PC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG41PC

Copy   D38999/26WG41PC
Description CONN PLUG MALE 41POS GOLD CRIMP
Copy   CONN PLUG MALE 41POS GOLD CRIMP
Detailed Description

41 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   41 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL G
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20WG41SC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 41POS GOLD CRIMP
  • Unit Price $113.79000
  • DD38999/20WG41SC-ND
  • Photo Not Available
  • D38999/20WG41SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 41POS PNL MT
  • Unit Price $81.31000
  • DD38999/20WG41SC-LC-ND
  • Photo Not Available
  • D38999/20WG41BC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 41POS PNL MT
  • Unit Price $81.31000
  • DD38999/20WG41BC-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26WG41PC

00:48:26 1/19/2019