Add To Favorites
Photo Not Available
D38999/26WG16PD 16 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.25000 $87.25
10 71.69300 $716.93
25 69.45240 $1,736.31
50 64.97160 $3,248.58
100 61.38700 $6,138.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26WG16PD-ND
Copy   DD38999/26WG16PD-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG16PD

Copy   D38999/26WG16PD
Description CONN PLUG MALE 16POS GOLD CRIMP
Copy   CONN PLUG MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   16 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL G
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
Additional Resources
Standard Package ? 1
Other Names D3899926WG16PD
DD38999/26WG16PD

18:04:37 12/15/2018