Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DD38999/26WG11AC-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

D38999/26WG11AC

Description CONN PLUG HSG MALE 11POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 11
Shell Size - Insert 21-11
Shell Size, MIL G
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.640" (41.66mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20WG11SC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 11POS GOLD CRIMP
  • Unit Price $100.48000
  • DD38999/20WG11SC-ND
  • Photo Not Available
  • D38999/20WG11SC-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 11POS PNL MT
  • Unit Price $71.15000
  • DD38999/20WG11SC-LC-ND
  • Photo Not Available
  • D38999/20WG11BC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 11POS PNL MT
  • Unit Price $71.15000
  • DD38999/20WG11BC-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26WG11AC

03:19:15 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.62000 $93.62
10 76.92600 $769.26
25 74.52240 $1,863.06
50 69.71460 $3,485.73
100 65.86820 $6,586.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback