Add To Favorites
Photo Not Available
D38999/26ME6JA 6 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.34000 $87.34
10 71.76200 $717.62
25 65.36800 $1,634.20
50 61.15080 $3,057.54
100 57.77700 $5,777.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26ME6JA-ND
Copy   DD38999/26ME6JA-ND
Quantity Available Supplier Direct Ship : 47
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ME6JA

Copy   D38999/26ME6JA
Description CONN PLUG FMALE 6POS GOLD CRIMP
Copy   CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets ACT Series, MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, ACT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20ME6HA
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 6POS GOLD CRIMP
  • Unit Price $56.27000
  • DD38999/20ME6HA-ND
  • Photo Not Available
  • D38999/20ME6HA-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 6POS PNL MT
  • Unit Price $49.70000
  • DD38999/20ME6HA-LC-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26ME6JA

08:26:20 10/15/2018