Add To Favorites
Photo Not Available
D38999/26JE6PC 6 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.34000 $90.34
10 74.23100 $742.31
25 67.61720 $1,690.43
50 63.25480 $3,162.74
100 59.76490 $5,976.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26JE6PC-ND
Copy   DD38999/26JE6PC-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JE6PC

Copy   D38999/26JE6PC
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy   CONN PLUG MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   6 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets ACT Series, MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, ACT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0809B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-09 B
  • Unit Price $97.35000
  • ATML0809B-ND
  • Photo Not Available
  • ATML 0810B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-10 B
  • Unit Price $97.35000
  • ATML0810B-ND
Additional Resources
Standard Package ? 1
Other Names D3899926JE6PC
DD38999/26JE6PC

18:45:19 10/17/2018