Add To Favorites
Photo Not Available
D38999/26FJ43JD-LC 43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.16000 $92.16
10 75.72500 $757.25
25 73.35840 $1,833.96
50 68.62560 $3,431.28
100 64.83940 $6,483.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26FJ43JD-LC-ND
Copy   DD38999/26FJ43JD-LC-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FJ43JD-LC

Copy   D38999/26FJ43JD-LC
Description CONN PLUG HSG FMALE 43POS INLINE
Copy   CONN PLUG HSG FMALE 43POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (20), 20 (23)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DD38999/26FJ43JD-LC

02:29:17 10/18/2018