Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DD38999/26FJ29PD-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

D38999/26FJ29PD

Description CONN PLUG MALE 29POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL J
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation D
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26FJ29PD

20:26:20 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.24000 $110.24
10 103.75800 $1,037.58
25 100.51600 $2,512.90
50 94.03100 $4,701.55
100 88.84310 $8,884.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback