Add To Favorites
Photo Not Available
D38999/26FF32AD 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.64000 $90.64
10 85.30700 $853.07
25 82.64120 $2,066.03
50 77.30960 $3,865.48
100 73.04430 $7,304.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26FF32AD-ND
Copy   DD38999/26FF32AD-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FF32AD

Copy   D38999/26FF32AD
Description CONN PLUG HSG MALE 32POS INLINE
Copy   CONN PLUG HSG MALE 32POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 32
Shell Size - Insert 19-32
Shell Size, MIL F
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.520" (38.61mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20FF32SD
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 32POS GOLD CRIMP
  • Unit Price $96.46000
  • DD38999/20FF32SD-ND
  • Photo Not Available
  • D38999/20FF32SD-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 32POS PNL MT
  • Unit Price $69.41000
  • DD38999/20FF32SD-LC-ND
  • Photo Not Available
  • D38999/20FF32BD
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 32POS PNL MT
  • Unit Price $69.41000
  • DD38999/20FF32BD-ND
Associated Product
  • M39029/58-363 - TE Connectivity Deutsch Connectors | DM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $0.79000
  • DM39029/58-363-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26FF32AD

13:27:52 10/18/2018