Add To Favorites
Photo Not Available
D38999/26FC8PE-LC 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.02000 $90.02
10 73.96600 $739.66
25 67.37680 $1,684.42
50 59.47900 $2,973.95
100 56.19740 $5,619.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/26FC8PE-LC-ND
Copy   DD38999/26FC8PE-LC-ND
Quantity Available Supplier Direct Ship : 61
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FC8PE-LC

Copy   D38999/26FC8PE-LC
Description CONN PLUG HSNG MALE 8POS INLINE
Copy   CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation E
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.160" (29.46mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-363 - TE Connectivity Deutsch Connectors | DM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $0.79000
  • DM39029/58-363-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/26FC8PE-LC

10:21:20 10/16/2018