USD
Favorite

Photo Not Available
D38999/26FB98PA 6 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 80 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.61000 $41.61
10 32.79500 $327.95
25 29.54400 $738.60
50 26.13760 $1,306.88
100 24.57460 $2,457.46
250 23.21876 $5,804.69

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB98PA

Datasheet
Digi-Key Part Number DD38999/26FB98PA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB98PA
Copy  
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20FB98SA

CONN RCPT FMALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$52.57000 Details

D38999/20FB98SA-LC

CONN RCPT HSNG FMALE 6POS PNL MT

TE Connectivity Deutsch Connectors

$47.76000 Details

D38999/20FB98BA

CONN RCPT HSNG FMALE 6POS PNL MT

TE Connectivity Deutsch Connectors

$47.76000 Details
Tooling

615711

TOOL TURRET HEAD FOR 615708

Astro Tool Corp

$161.32000 Details

615726

CRIMP POSITIONER M22520/2-10

Astro Tool Corp

$78.95000 Details

ATML 0805B

TOOL INSERT TWZR M81969/8-05 B

Astro Tool Corp

$102.22000 Details

ATML 0806B

TOOL REM TWZR M81969/8-06 B

Astro Tool Corp

$102.22000 Details

616333

TOOL POSITIONER M22520/7-08

Astro Tool Corp

$78.95000 Details
Additional Resources
Standard Package 1
Other Names DD38999/26FB98PA