USD
Favorite

Photo Not Available
D38999/26FB5PN 5 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 57 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.74000 $42.74
10 36.65100 $366.51
25 33.01920 $825.48
50 29.21100 $1,460.55
100 27.46450 $2,746.45
250 25.94916 $6,487.29

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB5PN

Datasheet
Digi-Key Part Number DD38999/26FB5PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB5PN
Copy  
Description CONN PLUG MALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

615711

TOOL TURRET HEAD FOR 615708

Astro Tool Corp

$161.32000 Details

615726

CRIMP POSITIONER M22520/2-10

Astro Tool Corp

$78.95000 Details

ATML 0805B

TOOL INSERT TWZR M81969/8-05 B

Astro Tool Corp

$102.22000 Details

ATML 0806B

TOOL REM TWZR M81969/8-06 B

Astro Tool Corp

$102.22000 Details

616333

TOOL POSITIONER M22520/7-08

Astro Tool Corp

$78.95000 Details
Additional Resources
Standard Package 1
Other Names DD38999/26FB5PN