USD
Favorite

Photo Not Available
D38999/26FB5AA 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 57 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.90000 $41.90
10 33.02300 $330.23
25 29.75040 $743.76
50 26.31900 $1,315.95
100 24.74430 $2,474.43
250 23.37904 $5,844.76

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB5AA

Datasheet
Digi-Key Part Number DD38999/26FB5AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB5AA
Copy  
Description CONN PLUG HSNG MALE 5POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20FB5SA

CONN RCPT FMALE 5POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$50.09000 Details

D38999/20FB5SA-LC

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$45.89000 Details

D38999/20FB5BA

CONN RCPT HSNG FMALE 5POS PNL MT

TE Connectivity Deutsch Connectors

$45.89000 Details
Associated Product

M39029/58-363

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.79000 Details
Additional Resources
Standard Package 1
Other Names DD38999/26FB5AA