USD
Favorite

Photo Not Available
D38999/26FB35SA 13 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 95 Can ship in approximately 25 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 40.48000 $404.80
25 39.21520 $980.38
50 36.68500 $1,834.25
100 34.66100 $3,466.10
250 33.64900 $8,412.25

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB35SA

Datasheet
Digi-Key Part Number DD38999/26FB35SA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB35SA
Copy  
Description CONN PLUG FMALE 13POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20FB35PA

CONN RCPT MALE 13POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$48.48000 Details

D38999/20FB35AA

CONN RCPT HSNG MALE 13POS PNL MT

TE Connectivity Deutsch Connectors

$44.22000 Details

D38999/20FB35PA-LC

CONN RCPT HSNG MALE 13POS PNL MT

TE Connectivity Deutsch Connectors

$44.22000 Details
Tooling

615723

TOOL POSITIONER M22520/2-07

Astro Tool Corp

$78.95000 Details

ATML 0802B

TOOL REM TWZR M81969/8-02 B

Astro Tool Corp

$102.22000 Details

ATML 0801B

TOOL INSERT TWZR M81969/8-01 B

Astro Tool Corp

$102.22000 Details

616330

TOOL POSITIONER M22520/7-05

Astro Tool Corp

$78.95000 Details
You May Also Be Interested In

D38999/26FB35SN

CONN PLUG FMALE 13POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$47.72000 Details

D38999/26FB35SA

CONN PLUG FMALE 13POS GOLD CRIMP

Amphenol Aerospace Operations

$64.78000 Details

D38999/26FB35SA

8D 13C 13#22D SKT PLUG

SOURIAU-SUNBANK

$69.96000 Details

D38999/20FB35PN

CONN RCPT MALE 13POS GOLD CRIMP

Amphenol Aerospace Operations

$56.43000 Details
Additional Resources
Standard Package 1
Other Names DD38999/26FB35SA