USD
Favorite

Photo Not Available
D38999/26FB35PA 13 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 80 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.69000 $42.69
10 33.63900 $336.39
25 30.30560 $757.64
50 26.81100 $1,340.55
100 25.20680 $2,520.68
250 23.81608 $5,954.02

Submit a request for quotation on quantities greater than those displayed.

D38999/26FB35PA

Datasheet
Digi-Key Part Number DD38999/26FB35PA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/26FB35PA
Copy  
Description CONN PLUG MALE 13POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Plug, Male Pins Crimp

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/20FB35SA

CONN RCPT FMALE 13POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$52.27000 Details

D38999/20FB35BA

CONN RCPT HSG FMALE 13POS PNL MT

TE Connectivity Deutsch Connectors

$45.46000 Details

D38999/20FB35SA-LC

CONN RCPT HSG FMALE 13POS PNL MT

TE Connectivity Deutsch Connectors

$45.46000 Details
Tooling

ATML 0802B

TOOL REM TWZR M81969/8-02 B

Astro Tool Corp

$102.22000 Details

ATML 0801B

TOOL INSERT TWZR M81969/8-01 B

Astro Tool Corp

$102.22000 Details

615725

TOOL POSITIONER

Astro Tool Corp

$78.95000 Details

616332

TOOL POSITIONER M22520/7-07

Astro Tool Corp

$78.95000 Details
You May Also Be Interested In

66181-1

CONN SOCKET 16-18AWG GOLD SLDR

TE Connectivity AMP Connectors

$1.68000 Details

213933-1

CONN BOOT 17 BLACK

TE Connectivity AMP Connectors

$11.09000 Details

D38999/26FB35PN

CONN PLUG MALE 13POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$45.00000 Details
Additional Resources
Standard Package 1
Other Names DD38999/26FB35PA