Add To Favorites
Photo Not Available
D38999/20WJ43JA 43 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.66000 $117.66
10 96.67700 $966.77
25 88.06480 $2,201.62
50 82.38320 $4,119.16
100 77.83790 $7,783.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DD38999/20WJ43JA-ND
Copy   DD38999/20WJ43JA-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WJ43JA

Copy   D38999/20WJ43JA
Description CONN RCPT FMALE 43POS GOLD CRIMP
Copy   CONN RCPT FMALE 43POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   43 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Self Locking
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DD38999/20WJ43JA

11:45:46 10/18/2018