USD
Favorite

Photo Not Available
D38999/20WA98BB 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.96000 $42.96
10 40.43200 $404.32
25 39.16840 $979.21
50 36.64160 $1,832.08
100 34.61990 $3,461.99
250 33.60912 $8,402.28

Submit a request for quotation on quantities greater than those displayed.

D38999/20WA98BB

Datasheet
Digi-Key Part Number DD38999/20WA98BB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WA98BB
Copy  
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy  
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets DTS Series MIL-DTL-38999 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, DTS
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL A
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA98PB

CONN PLUG MALE 3POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$47.04000 Details

D38999/26WA98PB-LC

CONN PLUG HSNG MALE 3POS INLINE

TE Connectivity Deutsch Connectors

$44.64000 Details

D38999/26WA98AB

CONN PLUG HSNG MALE 3POS INLINE

TE Connectivity Deutsch Connectors

$44.64000 Details
Associated Product

M39029/56-351

CONTACT SOCKET 20-24AWG CRIMP

TE Connectivity Deutsch Connectors

$1.09000 Details
Additional Resources
Standard Package 1
Other Names DD38999/20WA98BB