Photo Not Available
D38999/20MJ43SA 43 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number DD38999/20MJ43SA-ND
Copy   DD38999/20MJ43SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20MJ43SA

Copy   D38999/20MJ43SA
Description CONN RCPT FMALE 43POS GOLD CRIMP
Copy   CONN RCPT FMALE 43POS GOLD CRIMP
Detailed Description

43 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   43 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets ACT Series, MIL-DTL-38999 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series Military, MIL-DTL-38999 Series III, ACT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26MJ43PA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 43POS GOLD CRIMP
  • Unit Price $102.32000
  • DD38999/26MJ43PA-ND
  • Photo Not Available
  • D38999/26MJ43PA-LC
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 43POS INLINE
  • Unit Price $73.29000
  • DD38999/26MJ43PA-LC-ND
  • Photo Not Available
  • D38999/26MJ43AA
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 43POS INLINE
  • Unit Price $74.31000
  • DD38999/26MJ43AA-ND
Additional Resources
Standard Package ? 1
Other Names DD38999/20MJ43SA

06:48:43 1/18/2019