Add To Favorites
Photo Not Available
AFD58-22-12SN-6117 12 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.32000 $110.32
10 90.64900 $906.49
25 82.57320 $2,064.33
50 77.24580 $3,862.29
100 72.98400 $7,298.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD58-22-12SN-6117-ND
Copy   DAFD58-22-12SN-6117-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD58-22-12SN-6117

Copy   AFD58-22-12SN-6117
Description CONN RCPT FMALE 12POS GOLD CRIMP
Copy   CONN RCPT FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   12 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 12
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AFD57-22-12PN-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $85.86000
  • DAFD57-22-12PN-6117-ND
  • Photo Not Available
  • AFD56-22-12PN-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 12POS GOLD CRIMP
  • Unit Price $82.12000
  • DAFD56-22-12PN-6117-ND
  • Photo Not Available
  • AFD57-22-12PN-6141
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $63.00000
  • DAFD57-22-12PN-6141-ND
  • Photo Not Available
  • AFD57-22-12PN-6139
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price $63.00000
  • DAFD57-22-12PN-6139-ND
Additional Resources
Standard Package ? 1
Other Names DAFD58-22-12SN-6117

01:34:24 12/12/2018