USD
Favorite

Photo Not Available
AFD58-14-19PY-6233 19 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 82 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.56000 $42.56
10 36.50000 $365.00
25 32.88160 $822.04
50 30.82660 $1,541.33
100 29.79900 $2,979.90
250 28.15488 $7,038.72

Submit a request for quotation on quantities greater than those displayed.

AFD58-14-19PY-6233

Datasheet
Digi-Key Part Number DAFD58-14-19PY-6233-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFD58-14-19PY-6233
Copy  
Description CONN RCPT HSNG MALE 19POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

M39029/4-110

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.66000 Details

006-0937-20A

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.85000 Details

0641-1-2031L

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.83000 Details
Additional Resources
Standard Package 1
Other Names DAFD58-14-19PY-6233