Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAFD57-24-61SY-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

AFD57-24-61SY

Description CONN PLUG FMALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Female Sockets Crimp Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation Y
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Gold
Features Shielded
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AFD54-24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $100.80000
  • DAFD54-24-61PY-ND
  • Photo Not Available
  • AFD58-24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $82.17000
  • DAFD58-24-61PY-ND
  • Photo Not Available
  • AFD51-24-61PY
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 61POS GOLD CRIMP
  • Unit Price $82.62000
  • DAFD51-24-61PY-ND
  • Photo Not Available
  • AFD54-24-61PY-LC
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 61POS PNL MT
  • Unit Price $73.41000
  • DAFD54-24-61PY-LC-ND
Additional Resources
Standard Package ? 1
Other Names DAFD57-24-61SY

06:01:09 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.89000 $94.89
10 77.96300 $779.63
25 71.01800 $1,775.45
50 66.43620 $3,321.81
100 62.77070 $6,277.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback