Add To Favorites
Photo Not Available
AFD57-18-8SW 8 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.86000 $93.86
10 88.33600 $883.36
25 85.57560 $2,139.39
50 80.05460 $4,002.73
100 75.63770 $7,563.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD57-18-8SW-ND
Copy   DAFD57-18-8SW-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD57-18-8SW

Copy   AFD57-18-8SW
Description CONN PLUG FMALE 8POS GOLD CRIMP
Copy   CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 18-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DAFD57-18-8SW

11:18:48 10/18/2018