Add To Favorites
Photo Not Available
AFD56-20-39PY 39 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.30000 $96.30
10 90.63400 $906.34
25 87.80120 $2,195.03
50 82.13680 $4,106.84
100 77.60500 $7,760.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD56-20-39PY-ND
Copy   DAFD56-20-39PY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD56-20-39PY

Copy   AFD56-20-39PY
Description CONN PLUG MALE 39POS GOLD CRIMP
Copy   CONN PLUG MALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   39 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AFD54-20-39SY-6233
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 39POS PNL MT
  • Unit Price $64.45000
  • DAFD54-20-39SY-6233-ND
  • Photo Not Available
  • AFD54-20-39SY-6140
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 39POS PNL MT
  • Unit Price $64.45000
  • DAFD54-20-39SY-6140-ND
  • Photo Not Available
  • AFD58-20-39SY-6233
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 39POS PNL MT
  • Unit Price $57.18000
  • DAFD58-20-39SY-6233-ND
  • Photo Not Available
  • AFD58-20-39SY-6140
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG FMALE 39POS PNL MT
  • Unit Price $57.18000
  • DAFD58-20-39SY-6140-ND
Additional Resources
Standard Package ? 1
Other Names DAFD56-20-39PY

04:57:33 12/13/2018