Add To Favorites
Photo Not Available
AFD54-20-39PX-6117 39 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.68000 $90.68
10 74.51100 $745.11
25 67.87320 $1,696.83
50 59.91700 $2,995.85
100 56.61110 $5,661.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD54-20-39PX-6117-ND
Copy   DAFD54-20-39PX-6117-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD54-20-39PX-6117

Copy   AFD54-20-39PX-6117
Description CONN RCPT MALE 39POS GOLD CRIMP
Copy   CONN RCPT MALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   39 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AFD57-20-39SX-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 39POS GOLD CRIMP
  • Unit Price $82.98000
  • DAFD57-20-39SX-6117-ND
  • Photo Not Available
  • AFD56-20-39SX-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 39POS GOLD CRIMP
  • Unit Price $78.86000
  • DAFD56-20-39SX-6117-ND
  • Photo Not Available
  • AFD56-20-39SX-6141
  • TE Connectivity Deutsch Connectors
  • CONN PLG HSG FMALE 39POS INLINE
  • Unit Price $51.68000
  • DAFD56-20-39SX-6141-ND
  • Photo Not Available
  • AFD56-20-39SX-6139
  • TE Connectivity Deutsch Connectors
  • CONN PLG HSG FMALE 39POS INLINE
  • Unit Price $51.68000
  • DAFD56-20-39SX-6139-ND
Additional Resources
Standard Package ? 1
Other Names DAFD54-20-39PX-6117

04:24:38 12/16/2018