Add To Favorites
Photo Not Available
AFD51-12-8SW-6116 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.77000 $119.77
10 112.72000 $1,127.20
25 109.19760 $2,729.94
50 102.15260 $5,107.63
100 96.51650 $9,651.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD51-12-8SW-6116-ND
Copy   DAFD51-12-8SW-6116-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD51-12-8SW-6116

Copy   AFD51-12-8SW-6116
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Plastic
Operating Temperature -55°C ~ 200°C
Applications Aviation, Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/5-115 - TE Connectivity Deutsch Connectors | 1506-1052-ND DigiKey Electronics
  • M39029/5-115
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $0.90000
  • 1506-1052-ND
Additional Resources
Standard Package ? 1
Other Names DAFD51-12-8SW-6116

23:22:57 1/19/2019