Add To Favorites
Photo Not Available
AFD51-12-10PN-6116-LC 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.67000 $93.67
10 88.15700 $881.57
25 85.40200 $2,135.05
50 79.89220 $3,994.61
100 75.48430 $7,548.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAFD51-12-10PN-6116-LC-ND
Copy   DAFD51-12-10PN-6116-LC-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFD51-12-10PN-6116-LC

Copy   AFD51-12-10PN-6116-LC
Description CONN RCPT HSNG MALE 10POS INLINE
Copy   CONN RCPT HSNG MALE 10POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   10 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Anodized
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/4-110 - TE Connectivity Deutsch Connectors | 1506-1047-ND DigiKey Electronics
  • M39029/4-110
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $0.64000
  • 1506-1047-ND
  • Photo Not Available
  • 006-0937-20A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP
  • Unit Price $1.08000
  • D006-0937-20A-ND
  • Photo Not Available
  • 0641-1-2031L
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN CRIMP 20-24AWG GOLD
  • Unit Price $0.80000
  • D0641-1-2031L-ND
Additional Resources
Standard Package ? 1
Other Names DAFD51-12-10PN-6116-LC

05:54:41 12/15/2018