USD
Favorite

Photo Not Available
AFD51-10-6PW-6117-LC 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
Supplier Direct Ship : 24 Can ship in approximately 10 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.76000 $42.76
10 40.24600 $402.46
25 38.98880 $974.72
50 36.47340 $1,823.67
100 34.46100 $3,446.10
250 33.45484 $8,363.71

Submit a request for quotation on quantities greater than those displayed.

AFD51-10-6PW-6117-LC

Datasheet
Digi-Key Part Number DAFD51-10-6PW-6117-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFD51-10-6PW-6117-LC
Copy  
Description CONN RCPT HSNG MALE 6POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AFD57-10-6SW-6117

CONN PLUG FMALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$48.54000 Details

AFD56-10-6SW-6117

CONN PLUG FMALE 6POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$48.70000 Details

AFD56-10-6SW-6141

CONN PLUG HSNG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$43.72000 Details

AFD56-10-6SW-6139

CONN PLUG HSNG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$43.72000 Details

AFD56-10-6SW-6117-LC

CONN PLUG HSNG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$43.72000 Details

AFD57-10-6SW-6141

CONN PLUG HSG FMALE 6POS INLINE

TE Connectivity Deutsch Connectors

$43.56000 Details
Associated Product

M39029/4-110

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.66000 Details

006-0937-20A

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.85000 Details

0641-1-2031L

CONTACT PIN 20-24AWG CRIMP GOLD

TE Connectivity Deutsch Connectors

$0.83000 Details
Additional Resources
Standard Package 1
Other Names DAFD51-10-6PW-6117-LC