Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAFD50-22-41PY-6141-ND
Quantity Available Supplier Direct Ship : 159
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

AFD50-22-41PY-6141

Description CONN RCPT HSNG MALE 41POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-DTL-26482 G Series II, AFD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (14), 20 (27)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Plastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AFD57-22-41SY-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $96.33000
  • DAFD57-22-41SY-6117-ND
  • Photo Not Available
  • AFD56-22-41SY-6117
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $92.59000
  • DAFD56-22-41SY-6117-ND
  • Photo Not Available
  • AFD57-22-41SY-6141
  • TE Connectivity Deutsch Connectors
  • CONN PLG HSG FMALE 41POS INLINE
  • Unit Price $56.03000
  • DAFD57-22-41SY-6141-ND
  • Photo Not Available
  • AFD57-22-41SY-6139
  • TE Connectivity Deutsch Connectors
  • CONN PLG HSG FMALE 41POS INLINE
  • Unit Price $56.03000
  • DAFD57-22-41SY-6139-ND
Associated Product
  • Photo Not Available
  • 006-0937-20A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP
  • Unit Price $1.08000
  • D006-0937-20A-ND
  • Photo Not Available
  • 006-0937-16A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP
  • Unit Price $1.35000
  • D006-0937-16A-ND
  • Photo Not Available
  • 0641-2-1631L
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $1.39000
  • D0641-2-1631L-ND
  • Photo Not Available
  • 0641-1-2031L
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN CRIMP 20-24AWG GOLD
  • Unit Price $0.80000
  • D0641-1-2031L-ND
Additional Resources
Standard Package ? 1
Other Names DAFD50-22-41PY-6141

02:20:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.37000 $51.37
10 42.20800 $422.08
25 39.68800 $992.20
50 35.11040 $1,755.52
100 33.01070 $3,301.07
250 31.18944 $7,797.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback