Add To Favorites
Photo Not Available
983-7S08-98PN 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.52000 $92.52
10 87.07800 $870.78
25 84.35720 $2,108.93
50 78.91480 $3,945.74
100 74.56090 $7,456.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-7S08-98PN-ND
Copy   D983-7S08-98PN-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-7S08-98PN

Copy   983-7S08-98PN
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating Non Flammable
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -
Applications Aviation
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6K08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $81.55000
  • D983-6K08-98SN-ND
  • Photo Not Available
  • 983-6S08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $91.98000
  • D983-6S08-98SN-ND
  • Photo Not Available
  • 983-6S08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG FMALE 3POS INLINE
  • Unit Price $87.38000
  • D983-6S08-98SN-L-ND
  • Photo Not Available
  • 983-6K08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $76.95000
  • D983-6K08-98SN-L-ND
Additional Resources
Standard Package ? 1
Other Names D983-7S08-98PN

07:57:56 12/18/2018