Add To Favorites
Photo Not Available
983-7S08-98PN-L 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.21000 $89.21
10 83.96500 $839.65
25 81.34080 $2,033.52
50 76.09320 $3,804.66
100 71.89490 $7,189.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-7S08-98PN-L-ND
Copy   D983-7S08-98PN-L-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-7S08-98PN-L

Copy   983-7S08-98PN-L
Description CONN RCPT HSNG MALE 3POS PNL MT
Copy   CONN RCPT HSNG MALE 3POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6S08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $91.98000
  • D983-6S08-98SN-ND
  • Photo Not Available
  • 983-6S08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG FMALE 3POS INLINE
  • Unit Price $87.38000
  • D983-6S08-98SN-L-ND
  • Photo Not Available
  • 983-6K08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN PLUG FMALE 3POS GOLD CRIMP
  • Unit Price $81.55000
  • D983-6K08-98SN-ND
  • Photo Not Available
  • 983-6K08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $76.95000
  • D983-6K08-98SN-L-ND
Associated Product
  • Photo Not Available
  • 006-0937-20A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP
  • Unit Price $1.08000
  • D006-0937-20A-ND
Additional Resources
Standard Package ? 1
Other Names D983-7S08-98PN-L

07:54:33 10/15/2018