Add To Favorites
Photo Not Available
983-6SE12-03S7-L 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.93000 $100.93
10 82.92900 $829.29
25 75.54240 $1,888.56
50 70.66860 $3,533.43
100 66.76970 $6,676.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-6SE12-03S7-L-ND
Copy   D983-6SE12-03S7-L-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6SE12-03S7-L

Copy   983-6SE12-03S7-L
Description CONN PLUG HSG FMALE 3POS INLINE
Copy   CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-0SE12-03P7
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 3POS GOLD CRIMP
  • Unit Price $83.36000
  • D983-0SE12-03P7-ND
  • Photo Not Available
  • 983-0SE12-03P7-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 3POS PNL MNT
  • Unit Price $72.70000
  • D983-0SE12-03P7-L-ND
Associated Product
  • Photo Not Available
  • 097-0013-16
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $6.15000
  • D097-0013-16-ND
Additional Resources
Standard Package ? 1
Other Names D983-6SE12-03S7-L

20:05:41 12/13/2018