Add To Favorites
Photo Not Available
983-6SE08-98S7 3 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.58000 $114.58
10 107.84300 $1,078.43
25 104.47320 $2,611.83
50 97.73300 $4,886.65
100 92.34070 $9,234.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-6SE08-98S7-ND
Copy   D983-6SE08-98S7-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6SE08-98S7

Copy   983-6SE08-98S7
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy   CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating Non Flammable
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -
Applications Aviation
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-0SE08-98P7
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 3POS GOLD CRIMP
  • Unit Price $89.01000
  • D983-0SE08-98P7-ND
  • Photo Not Available
  • 983-0SE08-98P7-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 3POS PNL MT
  • Unit Price $83.48000
  • D983-0SE08-98P7-L-ND
Additional Resources
Standard Package ? 1
Other Names D983-6SE08-98S7

14:33:29 10/16/2018