Add To Favorites
Photo Not Available
983-6SE08-98PN-L 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.03000 $92.03
10 86.62100 $866.21
25 83.91400 $2,097.85
50 78.50020 $3,925.01
100 74.16910 $7,416.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-6SE08-98PN-L-ND
Copy   D983-6SE08-98PN-L-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6SE08-98PN-L

Copy   983-6SE08-98PN-L
Description CONN PLUG HSNG MALE 3POS INLINE
Copy   CONN PLUG HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.839" (21.30mm)
Coupling Nut Material, Plating Stainless Steel
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-7SE08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 3POS GOLD CRIMP
  • Unit Price $94.15000
  • D983-7SE08-98SN-ND
  • Photo Not Available
  • 983-7SE08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG FMALE 3POS PNL MT
  • Unit Price $84.56000
  • D983-7SE08-98SN-L-ND
  • Photo Not Available
  • 983-0SE08-98SN
  • TE Connectivity Deutsch Connectors
  • CONN RCPT FMALE 3POS GOLD CRIMP
  • Unit Price $68.96000
  • D983-0SE08-98SN-ND
  • Photo Not Available
  • 983-0SE08-98SN-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG FMALE 3POS PNL MT
  • Unit Price $59.36000
  • D983-0SE08-98SN-L-ND
Associated Product
  • Photo Not Available
  • 097-0015-20
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $1.85000
  • D097-0015-20-ND
Additional Resources
Standard Package ? 1
Other Names D983-6SE08-98PN-L

04:52:18 10/18/2018