Add To Favorites
Photo Not Available
983-6S18-14S6-L 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.79000 $116.79
10 109.92200 $1,099.22
25 106.48640 $2,662.16
50 99.61640 $4,980.82
100 94.12040 $9,412.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-6S18-14S6-L-ND
Copy   D983-6S18-14S6-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6S18-14S6-L

Copy   983-6S18-14S6-L
Description CONN PLUG HSG FMALE 14POS INLINE
Copy   CONN PLUG HSG FMALE 14POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 14
Shell Size - Insert 18-14
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 6
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.470" (37.34mm)
Coupling Nut Material, Plating Stainless Steel
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-0S18-14P6
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 14POS GOLD CRIMP
  • Unit Price $112.67000
  • D983-0S18-14P6-ND
  • Photo Not Available
  • 983-0S18-14P6-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 14POS PNL MT
  • Unit Price $97.40000
  • D983-0S18-14P6-L-ND
Associated Product
  • Photo Not Available
  • 006-0912-16A
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $2.58000
  • D006-0912-16A-ND
Additional Resources
Standard Package ? 1
Other Names D983-6S18-14S6-L

22:28:32 10/17/2018