Photo Not Available
983-6S14-12P7-L 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number D983-6S14-12P7-L-ND
Copy   D983-6S14-12P7-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6S14-12P7-L

Copy   983-6S14-12P7-L
Description CONN PLUG HSNG MALE 12POS INLINE
Copy   CONN PLUG HSNG MALE 12POS INLINE
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (3), 20 (9)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 006-0937-20A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 20-24AWG CRIMP
  • Unit Price $1.13000
  • D006-0937-20A-ND
  • Photo Not Available
  • 006-0937-16A
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-20AWG CRIMP
  • Unit Price $1.40000
  • D006-0937-16A-ND
Additional Resources
Standard Package ? 1
Other Names D983-6S14-12P7-L

01:25:44 1/20/2019