Photo Not Available
983-6S08-98S7 3 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number D983-6S08-98S7-ND
Copy   D983-6S08-98S7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6S08-98S7

Copy   983-6S08-98S7
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy   CONN PLUG FMALE 3POS GOLD CRIMP
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating Non Flammable
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -
Applications Aviation
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-0S08-98P7
  • TE Connectivity Deutsch Connectors
  • CONN RCPT MALE 3POS GOLD CRIMP
  • Unit Price $86.78000
  • D983-0S08-98P7-ND
  • Photo Not Available
  • 983-0S08-98P7-L
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 3POS PNL MT
  • Unit Price $83.34000
  • D983-0S08-98P7-L-ND
Additional Resources
Standard Package ? 1
Other Names D983-6S08-98S7

08:12:22 1/24/2019