Photo Not Available
983-6KE14-12S7-L 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number D983-6KE14-12S7-L-ND
Copy   D983-6KE14-12S7-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6KE14-12S7-L

Copy   983-6KE14-12S7-L
Description CONN PLUG HSG FMALE 12POS INLINE
Copy   CONN PLUG HSG FMALE 12POS INLINE
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (3), 20 (9)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 097-0016-20
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $3.69000
  • D097-0016-20-ND
  • Photo Not Available
  • 097-0013-16
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $6.40000
  • D097-0013-16-ND
Additional Resources
Standard Package ? 1
Other Names D983-6KE14-12S7-L

08:47:16 1/23/2019