Add To Favorites
Photo Not Available
983-6K14-15SN 15 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.71000 $107.71
10 88.49800 $884.98
25 85.73200 $2,143.30
50 80.20100 $4,010.05
100 75.77610 $7,577.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-6K14-15SN-ND
Copy   D983-6K14-15SN-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-6K14-15SN

Copy   983-6K14-15SN
Description CONN PLUG FMALE 15POS GOLD CRIMP
Copy   CONN PLUG FMALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   15 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 15
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating Non Flammable
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -
Applications Aviation
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D983-6K14-15SN

06:54:30 12/14/2018