Photo Not Available
983-0SE22-55S7-L 55 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number D983-0SE22-55S7-L-ND
Copy   D983-0SE22-55S7-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-0SE22-55S7-L

Copy   983-0SE22-55S7-L
Description CONN RCPT HSG FMALE 55POS PNL MT
Copy   CONN RCPT HSG FMALE 55POS PNL MT
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy   55 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6SE22-55P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $215.39000
  • D983-6SE22-55P7-ND
  • Photo Not Available
  • 983-6KE22-55P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 55POS GOLD CRIMP
  • Unit Price $205.08000
  • D983-6KE22-55P7-ND
  • Photo Not Available
  • 983-6SE22-55P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 55POS INLINE
  • Unit Price $153.86000
  • D983-6SE22-55P7-L-ND
  • Photo Not Available
  • 983-6KE22-55P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 55POS INLINE
  • Unit Price $162.70000
  • D983-6KE22-55P7-L-ND
Associated Product
  • Photo Not Available
  • 097-0016-20
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $3.69000
  • D097-0016-20-ND
Additional Resources
Standard Package ? 1
Other Names D983-0SE22-55S7-L

11:58:30 1/19/2019