Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number D983-0SE22-19S7-L-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 25 business days
Manufacturer

Manufacturer Part Number

983-0SE22-19S7-L

Description CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 22-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6SE22-19P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 19POS GOLD CRIMP
  • Unit Price $184.93000
  • D983-6SE22-19P7-ND
  • Photo Not Available
  • 983-6KE22-19P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 19POS GOLD CRIMP
  • Unit Price $175.02000
  • D983-6KE22-19P7-ND
  • Photo Not Available
  • 983-6SE22-19P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 19POS INLINE
  • Unit Price $160.12000
  • D983-6SE22-19P7-L-ND
  • Photo Not Available
  • 983-6KE22-19P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 19POS INLINE
  • Unit Price $148.89000
  • D983-6KE22-19P7-L-ND
Associated Product
  • Photo Not Available
  • 097-0013-16
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $6.15000
  • D097-0013-16-ND
Additional Resources
Standard Package ? 1
Other Names D983-0SE22-19S7-L

10:49:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.30000 $110.30
10 90.62700 $906.27
25 87.79520 $2,194.88
50 82.13100 $4,106.55
100 77.59950 $7,759.95
250 75.33388 $18,833.47
500 73.63460 $36,817.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback