Add To Favorites
Photo Not Available
983-0SE20-39S6-L 39 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.85000 $94.85
10 89.27500 $892.75
25 86.48520 $2,162.13
50 80.90560 $4,045.28
100 76.44190 $7,644.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-0SE20-39S6-L-ND
Copy   D983-0SE20-39S6-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-0SE20-39S6-L

Copy   983-0SE20-39S6-L
Description CONN RCPT HSG FMALE 39POS PNL MT
Copy   CONN RCPT HSG FMALE 39POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount

Copy   39 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation 6
Shell Material Stainless Steel
Shell Finish -
Housing Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermo-setting Polymer
Contact Shape Circular
Operating Temperature -65°C ~ 260°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6SE20-39P6
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 39POS GOLD CRIMP
  • Unit Price $160.69000
  • D983-6SE20-39P6-ND
  • Photo Not Available
  • 983-6KE20-39P6
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 39POS GOLD CRIMP
  • Unit Price $161.46000
  • D983-6KE20-39P6-ND
  • Photo Not Available
  • 983-6SE20-39P6-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 39POS INLINE
  • Unit Price $128.41000
  • D983-6SE20-39P6-L-ND
  • Photo Not Available
  • 983-6KE20-39P6-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 39POS INLINE
  • Unit Price $129.29000
  • D983-6KE20-39P6-L-ND
Associated Product
  • Photo Not Available
  • 097-0013-16
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 16-20AWG CRIMP
  • Unit Price $6.15000
  • D097-0013-16-ND
  • Photo Not Available
  • 097-0016-20
  • TE Connectivity Deutsch Connectors
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $3.69000
  • D097-0016-20-ND
Additional Resources
Standard Package ? 1
Other Names D983-0SE20-39S6-L

07:13:19 12/17/2018