Add To Favorites
Photo Not Available
983-0SE08-98S7 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.62000 $88.62
10 83.40300 $834.03
25 80.79680 $2,019.92
50 75.58420 $3,779.21
100 71.41400 $7,141.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D983-0SE08-98S7-ND
Copy   D983-0SE08-98S7-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

983-0SE08-98S7

Copy   983-0SE08-98S7
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets 983 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series 983
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation 7
Shell Material Stainless Steel
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating Non Flammable
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -
Applications Aviation
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 983-6SE08-98P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $114.97000
  • D983-6SE08-98P7-ND
  • Photo Not Available
  • 983-6SE08-98P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 3POS INLINE
  • Unit Price $109.65000
  • D983-6SE08-98P7-L-ND
  • Photo Not Available
  • 983-6KE08-98P7
  • TE Connectivity Deutsch Connectors
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $100.13000
  • D983-6KE08-98P7-ND
  • Photo Not Available
  • 983-6KE08-98P7-L
  • TE Connectivity Deutsch Connectors
  • CONN PLUG HSNG MALE 3POS INLINE
  • Unit Price $94.81000
  • D983-6KE08-98P7-L-ND
Additional Resources
Standard Package ? 1
Other Names D983-0SE08-98S7

10:04:57 10/23/2018