Add To Favorites
Photo Not Available
6161-201-1631 Socket Contact Size
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 2.50800 $62.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6161-201-1631-ND
Copy   6161-201-1631-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6161-201-1631

Copy   6161-201-1631
Description CONT SOC
Copy   CONT SOC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Size

Copy   Socket Contact  Size
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type -
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

13:18:42 1/23/2019