Add To Favorites
Photo Not Available
4109-207-2000 Socket Contact 20-24 AWG Size 20 Crimp Gold
Product Overview
Digi-Key Part Number D4109-207-2000-ND
Copy   D4109-207-2000-ND
Quantity Available Supplier Direct Ship : 3,952
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4109-207-2000

Copy   4109-207-2000
Description CONTACT SOCKET 20-24AWG CRIMP
Copy   CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-24 AWG Size 20 Crimp Gold

Copy   Socket Contact 20-24 AWG Size 20 Crimp Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D4109-207-2000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.03600 $20.36
25 1.91120 $47.78
50 1.82820 $91.41
100 1.55400 $155.40
250 1.40600 $351.50
500 1.29500 $647.50
1,000 1.11000 $1,110.00
2,500 1.03600 $2,590.00

Submit a request for quotation on quantities greater than those displayed.

19:45:39 9/23/2018