Photo Not Available
38946-16 Socket Contact Crimp 16-20 AWG Machined
Product Overview
Digi-Key Part Number D38946-16-ND
Copy   D38946-16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38946-16

Copy   38946-16
Description CONN SOCKET 16-20AWG GOLD CRIMP
Copy   CONN SOCKET 16-20AWG GOLD CRIMP
Detailed Description

Socket Contact Crimp 16-20 AWG Machined

Copy   Socket Contact  Crimp 16-20 AWG Machined
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D38946-16

14:48:05 1/19/2019