Add To Favorites
Photo Not Available
38941-12 Pin Contact Crimp 12-14 AWG Signal, Machined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.31400 $33.14
25 3.03800 $75.95
50 2.90000 $145.00
100 2.46000 $246.00
250 2.15252 $538.13
500 2.09100 $1,045.50
1,000 1.78350 $1,783.50
2,500 1.66050 $4,151.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D38941-12-ND
Copy   D38941-12-ND
Quantity Available Supplier Direct Ship : 14,048
Can ship in approximately 25 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38941-12

Copy   38941-12
Description CONN PIN 12-14AWG GOLD CRIMP
Copy   CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Crimp 12-14 AWG Signal, Machined

Copy   Pin Contact  Crimp 12-14 AWG Signal, Machined
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D38941-12

03:31:51 1/21/2019