Add To Favorites
1062-20-0144 Socket Contact Gold Crimp 16-22 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
25 0.62560 $15.64
50 0.59960 $29.98
100 0.57350 $57.35
250 0.52140 $130.35
500 0.46926 $234.63
1,000 0.41712 $417.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1148-1-ND
Copy   1734-1148-1-ND
Quantity Available 62,459
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1062-20-0144

Copy   1062-20-0144
Description CONTACT SKT 16-22AWG CRIMP GOLD
Copy   CONTACT SKT 16-22AWG CRIMP GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Gold Crimp 16-22 AWG Power, Stamped

Copy   Socket Contact Gold Crimp 16-22 AWG Power, Stamped
Documents & Media
Datasheets 1062-20-01xx Drawing
PCN Design/Specification Multiple Devices Material 14/Jun-2018
Online Catalog Multi Purpose Contacts
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DTM06-2S - TE Connectivity Deutsch Connectors | 1734-1069-ND DigiKey Electronics
  • DTM06-2S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price $0.87000
  • 1734-1069-ND
  • DTM06-6S - TE Connectivity Deutsch Connectors | 1734-1072-ND DigiKey Electronics
  • DTM06-6S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price $2.11000
  • 1734-1072-ND
  • DTM06-4S - TE Connectivity Deutsch Connectors | 1734-1071-ND DigiKey Electronics
  • DTM06-4S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price $1.46000
  • 1734-1071-ND
  • DTM06-3S - TE Connectivity Deutsch Connectors | 1734-1070-ND DigiKey Electronics
  • DTM06-3S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price $1.15000
  • 1734-1070-ND
You May Also Be Interested In
  • 1060-20-0144 - TE Connectivity Deutsch Connectors | 1734-1144-1-ND DigiKey Electronics
  • 1060-20-0144
  • TE Connectivity Deutsch Connectors
  • CONTACT PIN 16-22AWG CRIMP GOLD
  • Unit Price $0.47000
  • 1734-1144-1-ND
  • 1062-16-0144 - TE Connectivity Deutsch Connectors | 1734-1157-1-ND DigiKey Electronics
  • 1062-16-0144
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 14-18AWG CRIMP GOLD
  • Unit Price $0.76000
  • 1734-1157-1-ND
  • 1062-20-0244 - TE Connectivity Deutsch Connectors | 1734-1149-1-ND DigiKey Electronics
  • 1062-20-0244
  • TE Connectivity Deutsch Connectors
  • CONTACT SKT 16-22AWG CRIMP GOLD
  • Unit Price $0.80000
  • 1734-1149-1-ND
  • DTM06-2S - TE Connectivity Deutsch Connectors | 1734-1069-ND DigiKey Electronics
  • DTM06-2S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price $0.87000
  • 1734-1069-ND
  • WM-2S - TE Connectivity Deutsch Connectors | 1734-1045-ND DigiKey Electronics
  • WM-2S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price $0.20000
  • 1734-1045-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1148-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1148-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.35550

22:06:46 11/17/2018