Add To Favorites
1060-16-1222 Pin Contact Nickel Crimp 12-16 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.30100 $3.01
25 0.25800 $6.45
50 0.21920 $10.96
100 0.21060 $21.06
250 0.18912 $47.28
500 0.18054 $90.27
1,000 0.15045 $150.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1137-1-ND
Copy   1734-1137-1-ND
Quantity Available 43,254
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1060-16-1222

Copy   1060-16-1222
Description CONN PIN 12-16AWG NICKEL CRIMP
Copy   CONN PIN 12-16AWG NICKEL CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Nickel Crimp 12-16 AWG Power, Stamped

Copy   Pin Contact Nickel Crimp 12-16 AWG Power, Stamped
Documents & Media
Datasheets 1060-16-12xx Drawing
PCN Packaging 106y 12/Apr/2017
Online Catalog Multi Purpose Contacts
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 12-16 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DT04-2P - TE Connectivity Deutsch Connectors | 1734-1018-ND DigiKey Electronics
  • DT04-2P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $0.97000
  • 1734-1018-ND
  • DT04-12PA - TE Connectivity Deutsch Connectors | 1734-1015-ND DigiKey Electronics
  • DT04-12PA
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $3.82000
  • 1734-1015-ND
  • DT04-6P - TE Connectivity Deutsch Connectors | 1734-1021-ND DigiKey Electronics
  • DT04-6P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $2.69000
  • 1734-1021-ND
  • DT04-4P - TE Connectivity Deutsch Connectors | 1734-1020-ND DigiKey Electronics
  • DT04-4P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $1.59000
  • 1734-1020-ND
You May Also Be Interested In
  • 1062-16-1222 - TE Connectivity Deutsch Connectors | 1734-1156-1-ND DigiKey Electronics
  • 1062-16-1222
  • TE Connectivity Deutsch Connectors
  • CONN SCKT 12-16AWG NICKEL CRIMP
  • Unit Price $0.42000
  • 1734-1156-1-ND
  • W2S - TE Connectivity Deutsch Connectors | 1734-1037-ND DigiKey Electronics
  • W2S
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.18000
  • 1734-1037-ND
  • DT04-2P - TE Connectivity Deutsch Connectors | 1734-1018-ND DigiKey Electronics
  • DT04-2P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $0.97000
  • 1734-1018-ND
  • W2P - TE Connectivity Deutsch Connectors | 1734-1036-ND DigiKey Electronics
  • W2P
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price $0.18000
  • 1734-1036-ND
  • 1060-16-0622 - TE Connectivity Deutsch Connectors | 1734-1143-1-ND DigiKey Electronics
  • 1060-16-0622
  • TE Connectivity Deutsch Connectors
  • CONN PIN 16-20AWG NICKEL CRIMP
  • Unit Price $0.29000
  • 1734-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1137-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1137-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.12504

08:11:03 1/20/2019