Add To Favorites
Photo Not Available
1060-14-0144 Pin Contact Gold Crimp 14-18 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44200 $4.42
25 0.39800 $9.95
50 0.35380 $17.69
100 0.33900 $33.90
250 0.30956 $77.39
500 0.29480 $147.40
1,000 0.24321 $243.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1138-1-ND
Copy   1734-1138-1-ND
Quantity Available 12,190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1060-14-0144

Copy   1060-14-0144
Description CONN PIN 14-18AWG GOLD CRIMP
Copy   CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Gold Crimp 14-18 AWG Power, Stamped

Copy   Pin Contact Gold Crimp 14-18 AWG Power, Stamped
Documents & Media
Datasheets 1060-14-01xx Drawing
PCN Packaging 106y 12/Apr/2017
Online Catalog Multi Purpose Contacts
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DT04-2P - TE Connectivity Deutsch Connectors | 1734-1018-ND DigiKey Electronics
  • DT04-2P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $0.97000
  • 1734-1018-ND
  • HD10-9-16P - TE Connectivity Deutsch Connectors | 1734-1105-ND DigiKey Electronics
  • HD10-9-16P
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 9POS PNL MNT
  • Unit Price $9.34000
  • 1734-1105-ND
  • DT04-4P - TE Connectivity Deutsch Connectors | 1734-1020-ND DigiKey Electronics
  • DT04-4P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $1.59000
  • 1734-1020-ND
  • DT04-3P - TE Connectivity Deutsch Connectors | 1734-1019-ND DigiKey Electronics
  • DT04-3P
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $1.43000
  • 1734-1019-ND
You May Also Be Interested In
  • 1060-16-0622 - TE Connectivity Deutsch Connectors | 1734-1143-1-ND DigiKey Electronics
  • 1060-16-0622
  • TE Connectivity Deutsch Connectors
  • CONN PIN 16-20AWG NICKEL CRIMP
  • Unit Price $0.29000
  • 1734-1143-1-ND
  • DT04-12PA - TE Connectivity Deutsch Connectors | 1734-1015-ND DigiKey Electronics
  • DT04-12PA
  • TE Connectivity Deutsch Connectors
  • DT RECP ASM
  • Unit Price $3.82000
  • 1734-1015-ND
  • 1062-16-0144 - TE Connectivity Deutsch Connectors | 1734-1157-1-ND DigiKey Electronics
  • 1062-16-0144
  • TE Connectivity Deutsch Connectors
  • CONN SOCKET 14-18AWG GOLD CRIMP
  • Unit Price $0.76000
  • 1734-1157-1-ND
  • 1062-14-0122 - TE Connectivity Deutsch Connectors | 1734-1158-1-ND DigiKey Electronics
  • 1062-14-0122
  • TE Connectivity Deutsch Connectors
  • CONN SCKT 14-18AWG NICKEL CRIMP
  • Unit Price $0.52000
  • 1734-1158-1-ND
  • 1060-16-1222 - TE Connectivity Deutsch Connectors | 1734-1137-1-ND DigiKey Electronics
  • 1060-16-1222
  • TE Connectivity Deutsch Connectors
  • CONN PIN 12-16AWG NICKEL CRIMP
  • Unit Price $0.32000
  • 1734-1137-1-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1138-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1138-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.20100

04:16:48 1/18/2019