Add To Favorites
1060-12-0144 Pin Contact Gold Crimp 12-14 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62700 $6.27
25 0.56440 $14.11
50 0.50160 $25.08
100 0.48070 $48.07
250 0.43892 $109.73
500 0.41800 $209.00
1,000 0.34485 $344.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1135-1-ND
Copy   1734-1135-1-ND
Quantity Available 3,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1060-12-0144

Copy   1060-12-0144
Description CONN PIN 12-14AWG GOLD CRIMP
Copy   CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Gold Crimp 12-14 AWG Power, Stamped

Copy   Pin Contact Gold Crimp 12-14 AWG Power, Stamped
Documents & Media
Datasheets 1060-12-01xx Drawing
PCN Packaging 1060 19/May/2017
Online Catalog Multi Purpose Contacts
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DTP04-2P - TE Connectivity Deutsch Connectors | 1734-1088-ND DigiKey Electronics
  • DTP04-2P
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG 2POS
  • Unit Price $4.13000
  • 1734-1088-ND
  • HD10-6-12P - TE Connectivity Deutsch Connectors | 1734-1310-ND DigiKey Electronics
  • HD10-6-12P
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 6POS PNL MNT
  • Unit Price $10.07000
  • 1734-1310-ND
  • DTP04-4P - TE Connectivity Deutsch Connectors | 1734-1089-ND DigiKey Electronics
  • DTP04-4P
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSG 4POS
  • Unit Price $7.20000
  • 1734-1089-ND
You May Also Be Interested In
  • 1062-12-0144 - TE Connectivity Deutsch Connectors | 1734-1154-1-ND DigiKey Electronics
  • 1062-12-0144
  • TE Connectivity Deutsch Connectors
  • CONN SOCKET 12-14AWG GOLD CRIMP
  • Unit Price $0.48000
  • 1734-1154-1-ND
  • 1060-12-0222 - TE Connectivity Deutsch Connectors | 1734-1134-1-ND DigiKey Electronics
  • 1060-12-0222
  • TE Connectivity Deutsch Connectors
  • CONN PIN 10AWG NICKEL CRIMP
  • Unit Price $0.48000
  • 1734-1134-1-ND
  • 1062-12-0222 - TE Connectivity Deutsch Connectors | 1734-1153-1-ND DigiKey Electronics
  • 1062-12-0222
  • TE Connectivity Deutsch Connectors
  • CONN SOCKET 10AWG NICKEL CRIMP
  • Unit Price $0.69000
  • 1734-1153-1-ND
  • WP-4P - TE Connectivity Deutsch Connectors | 1734-1058-ND DigiKey Electronics
  • WP-4P
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price $0.44000
  • 1734-1058-ND
  • WP-4S - TE Connectivity Deutsch Connectors | 1734-1059-ND DigiKey Electronics
  • WP-4S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price $0.42000
  • 1734-1059-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1135-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1135-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28500

19:08:12 8/23/2019